10 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2 854In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 10 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 8 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi 2 887In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms 2 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel


KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 14 979In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7 mm (0.276 in) Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm 13 235In Stock
18 000Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 5 588In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 9 233In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 80 VDC - 55 C + 125 C 75 mOhms 8 mm (0.315 in) Bulk
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 975In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2 771In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 955In Stock
Min.: 1
Mult.: 1
: 1 000
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 10uF 20% ESR=35mOhms 446In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 2In Stock
8 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms 439In Stock
10 000Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 85 mOhms 5.7 mm (0.224 in) 6.6 mm (0.26 in) 5.7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 231In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 60 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 695In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 55 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 10uF 20% ESR=45mOhms 940In Stock
Min.: 1
Mult.: 1
: 800

Radial 10 uF 20 % 50 VDC - 55 C + 105 C 45 mOhms 8 mm (0.315 in) Ammo Pack
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR 2 943In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 3 222In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 35V 20% 125C 2000H 6.3x6.3x5.8 1 864In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 75 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1 113In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 547In Stock
Min.: 1
Mult.: 1
: 800

Radial 10 uF 20 % 63 VDC - 55 C + 105 C 55 mOhms 11.5 mm (0.453 in) Ammo Pack
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5 369In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 10 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1 559In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
KYOCERA AVX TCMV106M100R0050E
KYOCERA AVX Tantalum Capacitors - Polymer TPM 1In Stock
800Expected 11/03/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 125 C 50 mOhms 7.3 mm 6.1 mm 3.8 mm Reel, Cut Tape