100 uF 3216 20 % Tantalum Capacitors - Polymer

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 3 673In Stock
Cut Tape
1,18 €
0,814 €
0,746 €
0,732 €
0,61 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 3 000
100 uF 6 VDC SMD/SMT 20 % 1206 200 mOhms 60 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 21In Stock
Cut Tape
0,86 €
0,581 €
0,423 €
0,351 €
0,327 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1206 150 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm 2 820In Stock
Cut Tape
1,21 €
0,678 €
0,598 €
0,495 €
Reel
0,444 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi 2 185In Stock
Cut Tape
0,98 €
0,54 €
0,428 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms 80 762In Stock
66 000Expected 21/01/2027
Cut Tape
0,791 €
0,458 €
Reel
0,458 €
0,452 €
0,441 €
0,431 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 45 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms
64 990In Stock
150 000Expected 25/02/2027
Cut Tape
0,929 €
0,48 €
0,455 €
Reel
0,455 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms 9 082In Stock
32 000On Order
Cut Tape
0,955 €
0,478 €
0,437 €
0,367 €
0,36 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 25 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 14 348In Stock
18 000Expected 18/01/2027
Cut Tape
1,19 €
0,618 €
0,568 €
0,483 €
0,457 €
Reel
0,424 €
Min.: 1
Mult.: 1
: 3 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms 7 203In Stock
6 000Expected 20/01/2027
Cut Tape
1,19 €
0,618 €
0,568 €
0,483 €
0,457 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 3 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm 7 602In Stock
16 000On Order
Cut Tape
1,33 €
0,832 €
0,605 €
0,501 €
0,467 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm 22In Stock
8 000Expected 27/05/2027
Cut Tape
1,40 €
0,724 €
0,568 €
0,489 €
0,465 €
Reel
0,418 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% A Case 100 Max. ESR 1 491In Stock
Cut Tape
0,774 €
0,381 €
0,347 €
0,288 €
0,27 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1206 100 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 7volts 20% A Case 70 Max.ESR 22In Stock
2 000Expected 16/06/2027
Cut Tape
0,98 €
0,663 €
0,482 €
0,40 €
0,372 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 2 000
100 uF 7 VDC SMD/SMT 20 % 1206 70 mOhms 70 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% A Case 100 Max. ESR 950In Stock
Cut Tape
0,886 €
0,448 €
0,409 €
0,342 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 2 000
100 uF 2.5 VDC SMD/SMT 20 % 1206 100 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 70 Max. ESR 3 792In Stock
6 000On Order
Cut Tape
1,08 €
0,731 €
0,532 €
0,441 €
0,41 €
Reel
0,376 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 150 Max. ESR 1 768In Stock
Cut Tape
0,946 €
0,479 €
0,438 €
0,368 €
0,347 €
Reel
0,329 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 200 Max. ESR 43In Stock
4 000Expected 05/02/2027
Cut Tape
0,998 €
0,652 €
0,475 €
0,394 €
0,385 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mOhms 34In Stock
Cut Tape
0,783 €
0,385 €
0,35 €
0,292 €
0,273 €
Reel
0,263 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi
3 526On Order
Cut Tape
1,22 €
0,832 €
0,605 €
0,533 €
0,504 €
Reel
0,479 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 1206 20% ESR=35mOhms
45 521On Order
Cut Tape
0,86 €
0,435 €
0,425 €
0,352 €
0,328 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 35 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 100 Max. ESR
3 527On Order
Cut Tape
1,02 €
0,696 €
0,507 €
0,42 €
0,39 €
Reel
0,358 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1206 ESR=200mOhm 2 000Stock Available
Reel
0,383 €
Min.: 2 000
Mult.: 2 000
: 2 000
100 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS Non-Stocked
Reel
1,14 €
Min.: 2 500
Mult.: 2 500
: 2 500
100 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 40 uA 1.5 mm - 55 C + 105 C 3216 G Case TCJ J-CAP Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Cut Tape
0,894 €
0,466 €
0,425 €
0,352 €
0,328 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Cut Tape
0,894 €
0,466 €
0,425 €
0,352 €
0,328 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 2 000
100 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel