KEMET 100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms 2 410In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 1 567In Stock
25 000On Order
Min.: 1
Mult.: 1
Max.: 4 000

Radial 100 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms 1 418In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms 174In Stock
5 500On Order
Min.: 1
Mult.: 1
Max.: 1 000

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF SMD 2KHr ESR=25 mOhms 3 130In Stock
10 000Expected 09/03/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=24 mOhms 2 401In Stock
3 000Expected 07/05/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms 6 542In Stock
49 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 36 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms 3 747In Stock
4 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms AECQ200 43In Stock
17 200On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 5In Stock
25 200On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 18 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 11In Stock
17 600On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 165In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 1 083In Stock
2 400Expected 31/05/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 187In Stock
1 600Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=15mOhms Hybrid AEC-Q200 Anti-Vib 51In Stock
8 800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 15 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 1206 20% ESR=35mOhms 35In Stock
46 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mOhms 2 034In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms 1 370In Stock
6 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms 1 875In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 1 031In Stock
96 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms 283In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 263In Stock
122 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms 39In Stock
4 000Expected 02/08/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms 491In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms 296In Stock
1 500Expected 09/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel