Nichicon 100 uF Aluminium Organic Polymer Capacitors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 899In Stock
5 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 29 mOhms 2.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% AEC-Q200 539In Stock
Min.: 1
Mult.: 1
: 900

100 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 1500 Hours 20 % 33 mOhms 460 mA - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% AEC-Q200 259In Stock
Min.: 1
Mult.: 1
: 900

100 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 1500 Hours 20 % 33 mOhms 460 mA - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 20% AEC-Q200 357In Stock
Min.: 1
Mult.: 1
: 400

100 uF 35 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 3000 Hours 20 % 29 mOhms 2.6 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 100uf 20% AEC-Q200 686In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 1.7 A - 55 C + 150 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 543In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 5000 Hours 20 % 24 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 35 Volt 100uF 20% AEC-Q200 31In Stock
200Expected 31/08/2026
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 28 mOhms 2.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 125C AEC-Q200 247In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hours 20 % 28 mOhms 2.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 100uF 105C 1 151In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 2.61 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 100uF 105C 22In Stock
9 000On Order
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 100uF 20% Tol. 499In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 446In Stock
15 000On Order
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 1 509In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 720In Stock
5 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads 4 216In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 10 Volts 20% 638In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 1 155In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 100uF 20% 104In Stock
1 600Expected 05/11/2026
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% 163In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100uF 25V 20% 313In Stock
1 600Expected 20/11/2026
Min.: 1
Mult.: 1

100 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 1 616In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 7Mohms 321In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 7Mohms 3 496In Stock
6 000Expected 19/10/2026
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 930In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% 237In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk