Nichicon 100 uF Aluminium Organic Polymer Capacitors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 1 065In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% Tol. 380In Stock
Min.: 1
Mult.: 1
: 900

100 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 100uf 20% Polymer SMT 2 160In Stock
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 100uF 105C 251In Stock
1 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 100uF 20% Tol. 499In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 382In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% AEC-Q200 284In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20volts 100uF AEC-Q200 201In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.32 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 20V 20% AEC-Q200 90In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.32 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200 2In Stock
4 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 100uF 20% AEC-Q200
149 203Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hours 20 % 24 mOhms 3 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200
3 476On Order
Min.: 1
Mult.: 1
: 900

100 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.7 A - 55 C + 125 C 6.3 mm Vibration-Proof Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200 1 726In Stock
7 000On Order
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm Anti-Vibe AEC-Q200
3 000On Order
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 2In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200
800Expected 08/03/2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm Anti-Vibe AEC-Q200
998Expected 16/04/2027
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 100uF 20%
2 000Expected 19/10/2026
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20%
1 992Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% Tol.
1 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 3.2 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 100uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 4 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 4V 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 4 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 2.61 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 100uf 20% chip type, polymer, long life. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 400

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hours 20 % 22 mOhms - 55 C + 105 C Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10volts 100uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000

100 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.9 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% 105o Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 16 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 5000 Hours 20 % 24 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack