Nichicon 100 uF Aluminium Organic Polymer Capacitors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500
100 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 10 mm Can RNS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200
: 3 200
100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200
: 3 200
100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
100 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hours 20 % - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 100uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 25 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 20% 10V Low ESR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 20% 16V Low ESR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 20% 16V Low ESR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can RS6 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 20% 16V Miniature Sized Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3 200
Mult.: 3 200
: 3 200
100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 2 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000
100 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.8 A - 55 C + 105 C Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.8 A - 55 C + 105 C Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3 200
Mult.: 3 200
: 3 200
100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 2 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Reel