100 uF 10 % Tantalum Capacitors - Polymer

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=55mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 75 mOhms 160 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel