100 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 1 585In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 100 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 523In Stock
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.032 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 1 195In Stock
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 1.26mA Life5000Hrs ESR=33mOhms 20% +105C Can 1 326In Stock
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200 916In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 100uF 20% SMT V-Chip -55/+105C 1 337In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 100uF 20% SMT V-Chip -55/+105C 1 060In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 100uF 20% SMT V-Chip -55/+125C 1 242In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 100uF 20% SMT V-Chip -55/+125C 490In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 1 416In Stock
Min.: 1
Mult.: 1
: 400

100 uF 20 % 63 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 125C ESR=3mOhms AECQ 8x8.7mm 811In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 125C ESR=3mOhms AECQ 6.3x7.7mm 781In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 100uF 125C ESR=26mOhms AECQ 10x12.5mm 723In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 26 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=28mOhms AECQ 10x10mm 876In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.3A 1mA Life5000Hrs ESR=30mOhms 20% +105C Can 4 733In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 10.5 mm 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.2A 1mA Life2000Hrs ESR=27mOhms 20% +105C Can 736In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 0.027 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 734In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.2A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 574In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 0.045 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 748In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.1A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 931In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.8A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 320In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm 5 323In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm 16 750In Stock
12 000Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 6 844In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2 315In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel