1000 uF 2000 Hour Aluminium Organic Polymer Capacitors

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.2A 2mA Life2000Hrs ESR=15mOhms 20% +105C Can 3 176In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 10 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 4.2 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms 8 901In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 6.3 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 4.3A 1.26mA Life2000Hrs ESR=15mOhms 20% +105C Can 445In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 6.3 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 4.3 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1 497In Stock
Min.: 1
Mult.: 1
: 800

1000 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 3 132In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 6.3 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors FPCAP 16V 1000UF 760In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 962In Stock
Min.: 1
Mult.: 1
: 1 000

1000 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms 6 969In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 Polymer Chip Type 731In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.2 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 4.1A 3.2mA Life2000Hrs ESR=20mOhms 20% +105C Can 242In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.02 Ohms 4.1 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1000uF 20% ESR=12mOhms 695In Stock
Min.: 1
Mult.: 1
: 600

1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1000uF 20% ESR=8mOhms 1 248In Stock
800Expected 22/01/2027
Min.: 1
Mult.: 1
: 400

1000 uF 6.3 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms 173In Stock
5 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

1000 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1000uF RAD 2KHr ESR=7 mOhms 2 648In Stock
Min.: 1
Mult.: 1

1000 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms 1 987In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF RAD 2KHr ESR=13 mOhms 4 875In Stock
13 000On Order
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms 2 219In Stock
2 500Expected 25/09/2026
Min.: 1
Mult.: 1

1000 uF 25 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=13 mOhms 30In Stock
5 000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 1 000

1000 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.1 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=12 mOhms 802In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.1 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1000uF SMD 2KHr ESR=12 mOhms 642In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 4 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.22 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 2 023In Stock
2 400On Order
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 159In Stock
2 400Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 5KHr ESR=15 mOhms 68In Stock
5 200On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 125 C 10 mm Can A770 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.6A 2mA Life2000Hrs ESR=13mOhms 20% +105C Can 481In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 10 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 4.6 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 1000uF SMD 2KHr ESR=12 mOhms 340In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 2.5 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.26 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel