120 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 120uF 0606 20% Life=15K Hours ESR=27mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 27 mOhms 6 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 6In Stock
4 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200
4 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200
32 378On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 120uF 105C AEC-Q200
2 528On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 24 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 1In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 120uF 6X6
23 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200
1 000Expected 23/04/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Polymer High Voltage Type AEC-Q200
800Expected 02/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 120uF AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 120uF 105C AEC-Q200
770Expected 02/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 23 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 120uF 8X7
1 300Expected 18/01/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 120uF Tol 20% 10x10mm AEC-Q200
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors
490Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 500Stock Available
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 6.3V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 2.7A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 35V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 6.3V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 21 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 10V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 10V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 16V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 25V 20% 125C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC, 120uF, 22mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel