1200 uF Aluminium Organic Polymer Capacitors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
0,808 €
0,515 €
0,376 €
0,318 €
0,296 €
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 4.9 A - 55 C + 105 C 8 mm Can A755 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1200uF 25V Non-Stocked Lead-Time 33 Weeks
4,66 €
Min.: 4 800
Mult.: 960
1200 uF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1200uF 25V Non-Stocked Lead-Time 33 Weeks
4,66 €
Min.: 4 800
Mult.: 960
1200 uF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm Non-Stocked Lead-Time 52 Weeks
2,51 €
1,73 €
1,51 €
1,29 €
Min.: 1
Mult.: 1
Max.: 200
1200 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hours 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm Non-Stocked Lead-Time 52 Weeks
Cut Tape
2,38 €
1,69 €
1,46 €
1,29 €
Reel
1,14 €
Min.: 1
Mult.: 1
Max.: 500
: 500
1200 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hours 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Vishay / Dale MAL218497362E3
Vishay / Dale Aluminium Organic Polymer Capacitors 1200 F 4V 8x8x11,7mm 105 C 2000h Non-Stocked
Reel
0,92 €
Min.: 10 800
Mult.: 10 800
: 10 800
1200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can 184 CPNS Reel
Vishay / Dale MAL218497363E3
Vishay / Dale Aluminium Organic Polymer Capacitors 1200 F 4V 10x10x12,4mm 105 C 2000h Non-Stocked
Reel
1,19 €
Min.: 10 800
Mult.: 10 800
: 10 800
1200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can 184 CPNS Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1200uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
0,851 €
0,808 €
Min.: 3 200
Mult.: 200
1200 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hours 20 % 11 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1200uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
0,782 €
0,741 €
0,727 €
Min.: 3 200
Mult.: 200
1200 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hours 20 % 12 mOhms - 55 C + 125 C Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4V 20% AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,84 €
1,30 €
1,11 €
0,775 €
Reel
0,775 €
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 1200uF AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,75 €
1,23 €
1,06 €
0,92 €
Reel
0,725 €
Min.: 1
Mult.: 1
: 500
1200 uF 2.5 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,75 €
1,23 €
0,92 €
0,787 €
Reel
0,73 €
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,85 €
1,26 €
1,02 €
0,929 €
Reel
0,725 €
Min.: 1
Mult.: 1
: 500
1200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,90 €
1,30 €
1,07 €
0,955 €
Reel
0,773 €
0,701 €
Min.: 1
Mult.: 1
: 500
1200 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5 volts 1200uF AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
2,00 €
1,37 €
1,13 €
1,01 €
Reel
0,845 €
Min.: 1
Mult.: 1
: 500
1200 uF 2.5 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uf 20% chip type, polymer, long life. Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,84 €
1,27 €
1,15 €
0,946 €
Reel
0,792 €
Min.: 1
Mult.: 1
: 500
1200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hours 20 % 15 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 1200uF 20% AEC-Q200 Non-Stocked Lead-Time 25 Weeks
1,45 €
1,01 €
0,855 €
0,747 €
Min.: 1
Mult.: 1
1200 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.3 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 2.5V 20% 105o AEC-Q200 Non-Stocked Lead-Time 25 Weeks
1,42 €
0,989 €
0,728 €
Reel
0,555 €
0,551 €
Min.: 1
Mult.: 1
: 500
1200 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.3 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% AEC-Q200 Non-Stocked Lead-Time 25 Weeks
1,45 €
1,01 €
0,855 €
0,747 €
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.6 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4V 20% 105o AEC-Q200 Non-Stocked Lead-Time 25 Weeks
1,42 €
0,989 €
0,728 €
Reel
0,555 €
0,55 €
Min.: 1
Mult.: 1
: 500
1200 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.6 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF Radial Leaded Low Non-Stocked Lead-Time 25 Weeks
0,694 €
Min.: 2 000
Mult.: 2 000
1200 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5.9 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4V 20% Aluminum Capacitor Non-Stocked Lead-Time 25 Weeks
Reel
0,689 €
0,684 €
Min.: 1 000
Mult.: 1 000
: 1 000
1200 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5.9 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200uF 10 Volts 20% Radial Leaded Low Non-Stocked Lead-Time 25 Weeks
1,20 €
Min.: 1 000
Mult.: 200
1200 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% Non-Stocked Lead-Time 25 Weeks
0,886 €
Min.: 1 000
Mult.: 1 000
1200 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4V 20% 105o Non-Stocked Lead-Time 25 Weeks
2,29 €
1,57 €
1,30 €
1,16 €
Reel
0,946 €
0,86 €
Min.: 1
Mult.: 1
: 500
1200 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can Ammo Pack