15 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% D Case 100mOhms AEC-Q200 240In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100 686In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 200 Max. ESR 1 755In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 90 Max. ESR 1 825In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 15 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 15uF 2917 2KHr ESR=40 mOhms 79In Stock
1 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms 1 023In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms 337In Stock
500Expected 16/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 15uF 1311 20% ESR=90mOhms 428In Stock
2 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 15uF 1311 20% ESR=90mOhms 722In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms 1 013In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms 1 197In Stock
2 600On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 1 356In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 15uF ESR 90mohm 70In Stock
2 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP 930In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 15uF 20% D Case 25V 500In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 15 uF 20 % - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 15uF 20% D Case 35V 500In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 15 uF 20 % - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 125Volts 15uF 105C AEC-Q200 687In Stock
4 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 125 VDC - 55 C + 105 C 48 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 15uF 80 Volts 20% AEC-Q200 614In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 80 VDC - 55 C + 105 C 39 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 15UF 25V 20% 989In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 4.2 mm (0.165 in) Reel, Cut Tape, MouseReel
Chemi-Con HHXD500ARA150MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 246In Stock
900Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200
KEMET Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200
5 274On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 15 uF 20 % 75 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms
3 500On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 10 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms
1 841On Order
Min.: 1
Mult.: 1
Max.: 500
: 100
No
SMD/SMT 15 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms
4 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel