180 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 2.5 Volt Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 21 mOhms 5.8 mm (0.228 in) 5.3 mm (0.209 in) 5.3 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in)
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 180uF 0.2 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 19 mOhms 4.5 mm (0.177 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 180uF 0.2 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 17 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 7.2 mm (0.283 in) 6.6 mm (0.26 in) 7.7 mm
Chemi-Con HHXK160ARA181MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT 180 uF 16 VDC - 55 C + 125 C 45 mOhms 5.8 mm
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Reel
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2 000
Mult.: 400
: 400

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Reel
Lelon Aluminium Organic Polymer Capacitors Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 29 mOhms 7.7 mm Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.7 mm Reel
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2 000
Mult.: 400
: 400

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 12 mm (0.472 in) Reel
Lelon OVA181M1CTR-0812
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C Reel
Lelon OVA181M1CTR-1008
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C Reel
Lelon OVD181M0GTR-0604
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1 800
Mult.: 1 800

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C Bulk
Lelon OVD181M0JTR-0506
Lelon Aluminium Organic Polymer Capacitors 180uF 6.3 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C Reel
Lelon OVE181M0ETR-0506
Lelon Aluminium Organic Polymer Capacitors 180uF 2.5 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C Reel
Lelon OVE181M1CTR-0810
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C Reel