22 uF 6.3 mm Aluminium Organic Polymer Capacitors

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 2 022In Stock
Min.: 1
Mult.: 1
: 1 500

22 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hours 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 50V 22uF 1 132In Stock
Min.: 1
Mult.: 1
: 1 200

22 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 80 mOhms 750 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 63V 22uF 6 987In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 80 mOhms 900 mA - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 4000H 6.3x6.3x5.8 364In Stock
Min.: 1
Mult.: 1
: 12 000

22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can 183 CPHT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 22uf 6.3x5.9mm 1 283In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

22 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.04 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC, 22uF, 60mOhm 672In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON Polymer 316In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 35 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 50volts OS-CON Polymer 37In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

22 uF 50 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 1 398In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 22uF 105degC VibeProof AEC-Q200 5In Stock
4 500On Order
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 50volt AEC-Q200 6 389In Stock
4 000Expected 05/05/2027
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200 671In Stock
1 000Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Vibration-Proof Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 63volt AEC-Q200 12In Stock
11 700On Order
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 822In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Vibration-Proof Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 22uF 20% ESR=40mOhms 504In Stock
1 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 500

22 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 22uF 20% ESR=30mOhms 415In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 20 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 22uF 20% ESR=30mOhms 2 340In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 22uF RAD 5KHr ESR=50 mOhms 7 494In Stock
8 000Expected 27/10/2026
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 50 mOhms 2 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48 mOhms 9 873In Stock
19 000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 48 mOhms 1.1 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 1 291In Stock
1 500Expected 25/03/2027
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm 140In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 22UF 50V ESR=72 1 256In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hours 20 % 72 mOhms 840 mA - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 310In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 72In Stock
9 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200 1 591In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can GYA Reel, Cut Tape, MouseReel