22 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm Black Resi
2 500Expected 01/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C 100 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1206 E SR=400mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT 22 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1 500
Mult.: 1

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 125 C 150 mOhms 12 mm 12.5 mm 8.45 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 100V 22uF ESR=150mOhms 220uA 4349 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 125 C 150 mOhms 11 mm 12.5 mm 5.95 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=60mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1206 ESR=400mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 400 mOhms 3.2 mm 1.6 mm 1.2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 2917 ES R=70mOhm A 581-TCJY226M020S0070 Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25mOhm BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% ESR=200mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% Blk Rsn ESR=200mohm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) 8 mm (0.315 in) 11.7 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 40 mOhms 10 mm (0.394 in) 10 mm (0.394 in) 12.4 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 55 mOhms 9 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 6.1 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 80volts Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 200

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 4 VDC - 55 C + 105 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel