220 uF 8 mm Aluminium Organic Polymer Capacitors

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 220uF 20% THT Radial -55/+125C 471In Stock
Min.: 1
Mult.: 1
: 800

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.23 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 220uF 20% SMT V-Chip -55/+125C 360In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm 990In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms AECQ 8x10mm 859In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 2 454In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 1 794In Stock
1 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Vibration-Proof Can ZKU AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms 17 796In Stock
15 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 2 000

220 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 125 C 8 mm Can A759 Bulk
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 220uF 440In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 850In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4.3 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibe Resistance AEC-Q200 911In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4.3 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type 1 724In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 800 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 220uF OSCON Polymer 219In Stock
1 000Expected 22/07/2027
Min.: 1
Mult.: 1
: 1 000

220 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON 1 050In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 22mohm 8x7mm OSCON 5In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

220 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 10mohm 8x7mm OSCON 130In Stock
3 000Expected 03/06/2027
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms - 55 C + 125 C 8.3 mm 8 mm Can SVQP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 608In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 25volt AEC-Q200 1 573In Stock
7 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 10In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Vibration-Proof Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 1 656In Stock
8 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Can ZKU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220UF 25V ESR=22 117In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 125 C 8 mm Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 220UF 25V ESR=22 1 215In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 125 C 8 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 57In Stock
1 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.2 mm 8 mm Can ZTU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% AEC-Q200 11In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

220 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 3.9 A - 55 C + 135 C 8 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200 499In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

220 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 3.9 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 220uF 20% ESR=21mOhms 931In Stock
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack