KEMET 220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms Harsh Env
4 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env
4 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
7 500On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
10 707On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% AEC-Q200
2 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.68 VDC, 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms
1 129Expected 26/11/2026
Min.: 1
Mult.: 1
: 1 000
No
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms
2 500On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500
No
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms
8 000Expected 16/02/2027
Min.: 1
Mult.: 1
Max.: 4 000

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms
6 801On Order
Min.: 1
Mult.: 1
Max.: 4 000

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms
2 487Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 220 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 220uF 135C ESR=20mOhms AEC-Q200
2 400Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1 600
: 400

220 uF 20 % 35 VDC 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms
900Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=15mOhms
498Expected 10/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms
500Expected 11/05/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env 700In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 220 uF 20 % 2.68 VDC, 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms
1 985Expected 29/06/2027
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=10 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=12 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=9 mOhms Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 3KHr ESR=9 mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel