Nichicon 220 uF Aluminium Organic Polymer Capacitors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000
220 uF 6.3 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can RS6 Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1 000
220 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon PCJ0J221MCL1PS
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000
220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Reel, Cut Tape
Nichicon PLF1A221MDL4
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
220 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk