220 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 091
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 503In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1 349In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2.9A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 10 160In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 0.018 Ohms 6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=10 mOhms 2 492In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms 1 876In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=50mOhms 728In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 996In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8 750In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% Vibe Resistance AEC-Q200 637In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 13 mOhms 16.5 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm 1 706In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can 6 684In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 9.3 mm 6.6 mm (0.26 in) 9.3 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 5In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 220uF 20% ESR=8mOhms 275In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm 3 064In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 1 410In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 0.018 Ohms 9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 752In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 1 523In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2.5A 704uA Life2000Hrs ESR=25mOhms 20% +105C Can 366In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 0.025 Ohms 9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 8In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2.6A 704uA Life2000Hrs ESR=22mOhms 20% +105C Can 426In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm 149In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms 93In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel