220 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 076
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h 3 434In Stock
Cut Tape
2,82 €
2,05 €
1,86 €
1,69 €
Reel
1,19 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm 35 642In Stock
24 000Expected 29/07/2027
Cut Tape
1,28 €
0,771 €
0,655 €
0,548 €
0,494 €
Reel
0,464 €
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
2 000Expected 09/11/2027
Cut Tape
2,40 €
1,70 €
1,47 €
1,30 €
1,15 €
Reel
0,959 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1 489In Stock
2 000Expected 09/11/2027
Cut Tape
2,17 €
1,54 €
1,31 €
1,15 €
Reel
0,932 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env 800In Stock
Cut Tape
2,51 €
1,79 €
1,55 €
1,36 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 2.68 VDC, 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 2 599In Stock
5 000On Order
Cut Tape
7,09 €
5,27 €
4,64 €
4,14 €
3,81 €
Reel
3,78 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 841In Stock
Cut Tape
5,35 €
3,75 €
3,23 €
2,83 €
2,75 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h 6 895In Stock
Cut Tape
2,60 €
1,75 €
1,67 €
1,41 €
Reel
1,13 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 25mohm 5 833In Stock
Cut Tape
1,69 €
1,14 €
0,915 €
0,842 €
0,691 €
Reel
0,628 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm 6 410In Stock
Cut Tape
2,89 €
2,02 €
1,68 €
1,57 €
1,39 €
Reel
1,39 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200 3 444In Stock
1,90 €
1,34 €
1,10 €
1,00 €
0,837 €
Reel
0,75 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
Radial 220 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 3 668In Stock
Cut Tape
1,72 €
1,16 €
1,07 €
0,932 €
Reel
0,781 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 6,3V 6 316In Stock
Cut Tape
1,90 €
1,71 €
1,59 €
1,40 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 3 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 710In Stock
3 000Expected 28/07/2027
Cut Tape
5,08 €
3,69 €
3,15 €
2,91 €
2,90 €
Reel
2,72 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6 975In Stock
Cut Tape
2,68 €
1,95 €
1,69 €
1,48 €
Reel
1,13 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3 154In Stock
Cut Tape
1,55 €
1,04 €
0,827 €
0,763 €
Reel
0,578 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=7 mOhms
1 331In Stock
Cut Tape
3,66 €
2,50 €
2,15 €
1,89 €
Reel
1,70 €
1,63 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 7 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 2 000In Stock
1 000Expected 11/05/2027
Cut Tape
4,78 €
3,76 €
3,19 €
2,84 €
2,72 €
Reel
2,71 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1 815In Stock
Cut Tape
3,07 €
2,16 €
1,79 €
1,68 €
1,49 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer 10 321In Stock
Cut Tape
2,89 €
1,92 €
1,51 €
1,39 €
Reel
0,959 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1 289In Stock
Cut Tape
8,15 €
6,14 €
5,34 €
4,72 €
Reel
4,72 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms 3 789In Stock
Cut Tape
1,94 €
1,36 €
1,12 €
0,872 €
Reel
0,851 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2 742In Stock
Cut Tape
3,05 €
2,14 €
1,78 €
1,67 €
Reel
1,41 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 6 287In Stock
Cut Tape
0,897 €
0,501 €
0,376 €
Reel
0,346 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms
1 526In Stock
Cut Tape
2,49 €
1,78 €
1,53 €
1,34 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel