33 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% V Case 50 Max. ESR 1 143In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% Z Case 50 Max.ESR 748In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=28 mOhms 2 320In Stock
3 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms 491In Stock
1 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms 635In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 2 792In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms 1 829In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 35 VDC - 55 C + 125 C 75 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=45 mOhms 633In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 45 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF SMD 2KHr ESR=31 mOhms 373In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms 7 243In Stock
10 000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 33 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms AECQ200 56In Stock
10 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 33 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms 3 662In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 38 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=35mOhms 2 064In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 1 302In Stock
4 000Expected 28/06/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms 367In Stock
46 000Expected 22/04/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms 707In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=7mOhms 260In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms 2 353In Stock
6 000Expected 27/01/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 2 610In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 33uF 20% ESR=90mOhms 1 570In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % - 55 C + 105 C Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 443In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=40mOhms 500In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=50mOhms 1 194In Stock
9 000Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% ESR=60mOhms 5 995In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms 2 927In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel