330 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) 2 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 40 C + 105 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 1 902In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 2 990In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 3528-12 20% 6 000In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 5 950In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 1 630In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 268In Stock
1 000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1 449In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1 000In Stock
1 000Expected 03/01/2028
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h 6 928In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 1 449In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 2 427In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms 37 812In Stock
68 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms 8 903In Stock
13 000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% 3 487In Stock
5 000Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 16 099In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms 3 155In Stock
1 500Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 1 787In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 35 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1 939In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1 195In Stock
4 000Expected 14/06/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 3 419In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 125 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape