330 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=4.5 mOhms 3 012In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms 8 889In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms 14 834In Stock
22 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms 5 864In Stock
40 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms 9 165In Stock
15 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=9mOhms 1 475In Stock
22 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 2 724In Stock
14 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms 2 378In Stock
7 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms 2 998In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms 17 524In Stock
2 500Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms 5 106In Stock
14 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms 1 091In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms 3 687In Stock
2 000Expected 05/07/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1 299In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms 973In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 330uF 2912 20% ESR=25mOhms 659In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm 1 940In Stock
2 500Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms 303In Stock
8 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms 114In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 3 775In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 1 589In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1 195In Stock
4 000Expected 14/06/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 330UF 6.3V ESR=9 317In Stock
5 000Expected 20/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M004C0040 450In Stock
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm