390 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 390uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

SMD/SMT 390 uF 20 % 35 VDC + 145 C 0.018 Ohms 12.8 mm Reel
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.5 SMD High Vibration Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 500

SMD/SMT 390 uF 20 % 35 VDC - 40 C + 105 C 20 mOhms 10.5 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 6.3V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 20V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 8.4 mm (0.331 in) 8.4 mm (0.331 in) 12 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 6.3V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uf 20volts 4.95A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 390uF 20% 1560mA 14mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 25mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 10mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 1010mA 22mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 125 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2volt Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 9mOhm 6300mA Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2VDC 4.5mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2VDC 6mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 390uF 20%Tol 2V Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 390uF 20%Tol 2,5V Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 390uF 20%Tol 2V Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 390uF 20%Tol 2.5V Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 390uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 700

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid Anti-Vib AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 500
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.4 mm Reel