4.7 uF + 125 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin 3 411In Stock
Cut Tape
1,39 €
0,828 €
0,707 €
0,591 €
0,552 €
Reel
0,507 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 14 474In Stock
1,09 €
0,589 €
0,532 €
0,434 €
Min.: 1
Mult.: 1
Radial 4.7 uF 20 % 100 VDC - 55 C + 125 C 160 mOhms 11 mm (0.433 in) Bulk
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms 350In Stock
Cut Tape
13,32 €
10,11 €
9,00 €
Reel
8,09 €
Min.: 1
Mult.: 1
: 100
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 990In Stock
Cut Tape
2,79 €
1,94 €
1,62 €
1,51 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Cut Tape
4,95 €
3,46 €
2,98 €
2,65 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 4.7 uF 20 % - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms 4 699In Stock
1,68 €
1,12 €
0,906 €
0,814 €
Min.: 1
Mult.: 1
Radial 4.7 uF 20 % 250 VDC - 55 C + 125 C 496 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms 2 221In Stock
2 000Expected 18/01/2027
Cut Tape
2,93 €
2,05 €
1,70 €
1,65 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms
175In Stock
Cut Tape
15,98 €
13,38 €
Reel
13,38 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 475 20% 1206 ESR=500mOhm Black Resin 344In Stock
8 000On Order
Cut Tape
1,03 €
0,696 €
0,543 €
0,457 €
0,431 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 4.7 uF 20 % 25 VDC - 55 C + 125 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms
111In Stock
6 000On Order
Cut Tape
2,77 €
2,41 €
Reel
2,41 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 304In Stock
2 000Expected 12/08/2027
Cut Tape
1,20 €
0,738 €
0,592 €
0,499 €
0,468 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75Vol 4.7uF 2912 20% ESR=200mOhms AEC-Q200 388In Stock
Cut Tape
3,31 €
2,34 €
1,95 €
1,83 €
Reel
1,62 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 200 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 628In Stock
12 000On Order
Cut Tape
1,24 €
0,741 €
0,603 €
0,519 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2912 20% E SR=200mOhms AEC-Q200 295In Stock
500Expected 18/05/2027
Cut Tape
3,85 €
2,74 €
2,29 €
2,16 €
Reel
1,80 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Cut Tape
4,48 €
3,24 €
2,74 €
2,59 €
Reel
2,33 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 4.7 uF 20 % - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035R0150E AEC-Q200
2 000Expected 11/02/2027
Cut Tape
1,35 €
0,941 €
0,69 €
0,577 €
0,539 €
Reel
0,511 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035R0200E AEC-Q200
2 000Expected 11/02/2027
Cut Tape
1,33 €
0,924 €
0,681 €
0,57 €
0,532 €
Reel
0,504 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,63 €
1,87 €
1,61 €
1,42 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 300 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms Non-Stocked
Reel
1,13 €
1,12 €
1,09 €
Min.: 2 500
Mult.: 2 500
: 2 500
SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms Non-Stocked
Reel
8,09 €
7,25 €
Min.: 500
Mult.: 500
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF 20% ESR=200mOhmS Non-Stocked Lead-Time 44 Weeks
Cut Tape
2,82 €
2,05 €
1,77 €
1,56 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035S0150E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
0,51 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035S0200E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
0,546 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=100mOhms
Non-Stocked
Reel
16,88 €
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=100mOhms Non-Stocked
Reel
8,09 €
7,25 €
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel