Nichicon 47 uF Aluminium Organic Polymer Capacitors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 338In Stock
2,54 €
1,81 €
1,56 €
1,37 €
Min.: 1
Mult.: 1
47 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 50V 20% 2 006In Stock
1,97 €
1,35 €
1,14 €
1,01 €
Min.: 1
Mult.: 1
47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.7 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 1 248In Stock
Cut Tape
2,73 €
1,99 €
1,60 €
1,47 €
Reel
1,25 €
1,14 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47UF 50V 20% 5 686In Stock
1,79 €
1,26 €
1,08 €
0,946 €
Reel
0,747 €
0,746 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.7 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47UF 35V ESR=48 3 019In Stock
Cut Tape
1,43 €
0,79 €
0,697 €
0,593 €
Reel
0,54 €
Min.: 1
Mult.: 1
: 1 000
47 uF 35 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 4000 Hours 20 % 48 mOhms 800 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 6 695In Stock
Cut Tape
2,52 €
1,75 €
1,39 €
1,28 €
Reel
1,08 €
0,98 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 29 mOhms 3.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2 699In Stock
Cut Tape
0,74 €
0,496 €
0,339 €
0,277 €
Reel
0,255 €
0,222 €
Min.: 1
Mult.: 1
: 1 000
47 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 24 mOhms 3.75 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 47uF 20% 4 266In Stock
0,628 €
0,42 €
0,286 €
0,234 €
Min.: 1
Mult.: 1
47 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 42 mOhms 2.05 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 980In Stock
Cut Tape
0,843 €
0,562 €
0,406 €
0,335 €
Reel
0,277 €
0,273 €
Min.: 1
Mult.: 1
: 1 000
47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 300 Hours 20 % 60 mOhms 1.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47UF 6.3V ESR=30 1 998In Stock
Cut Tape
1,14 €
0,527 €
0,417 €
0,39 €
Reel
0,389 €
0,384 €
Min.: 1
Mult.: 1
: 1 000
47 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 20000 Hours 20 % 30 mOhms 1.9 A - 55 C + 105 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 47uF 20% AEC-Q200 2 669In Stock
Cut Tape
1,16 €
0,668 €
0,595 €
0,497 €
Reel
0,462 €
0,42 €
Min.: 1
Mult.: 1
: 1 000
47 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 1500 Hours 20 % 55 mOhms 1 A - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 768In Stock
1,61 €
1,11 €
0,912 €
0,825 €
Min.: 1
Mult.: 1
47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 47uF 20% AEC-Q200 2 615In Stock
0,869 €
0,485 €
0,43 €
Min.: 1
Mult.: 1
47 uF 10 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 867In Stock
Cut Tape
1,28 €
0,686 €
0,623 €
Reel
0,512 €
0,459 €
Min.: 1
Mult.: 1
: 500
47 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 3.7 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200 974In Stock
Cut Tape
1,51 €
0,81 €
0,736 €
Reel
0,622 €
0,549 €
Min.: 1
Mult.: 1
: 500
47 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 3.7 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% ANTI-VIBE AEC-Q200 290In Stock
Cut Tape
1,55 €
1,07 €
0,912 €
0,801 €
Reel
0,678 €
Min.: 1
Mult.: 1
: 500
47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 36 mOhms 1.6 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 925In Stock
Cut Tape
3,29 €
2,30 €
1,87 €
1,51 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 400
47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hours 20 % 70 mOhms 2.7 A - 55 C + 125 C 12 mm 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 4 000In Stock
Cut Tape
1,43 €
0,786 €
0,692 €
Reel
0,566 €
0,509 €
Min.: 1
Mult.: 1
: 500
47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 36 mOhms 1.3 A - 55 C + 125 C 10 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% Polymer High Voltage Type AEC-Q200 3 702In Stock
Cut Tape
1,51 €
0,827 €
0,734 €
0,611 €
Reel
0,561 €
0,532 €
Min.: 1
Mult.: 1
: 1 000
47 uF 35 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 455In Stock
Cut Tape
1,28 €
0,666 €
0,604 €
Reel
0,467 €
0,427 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 24 mOhms 3.6 A - 55 C + 135 C 8 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 Anti-Vibe 784In Stock
Cut Tape
1,30 €
0,903 €
0,67 €
Reel
0,561 €
0,523 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 24 mOhms 3.6 A - 55 C + 135 C 8 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 2 691In Stock
Cut Tape
0,894 €
0,446 €
0,402 €
0,325 €
Reel
0,309 €
0,301 €
Min.: 1
Mult.: 1
: 1 000
47 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 900 mA - 55 C + 125 C 6.3 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 848In Stock
Cut Tape
1,20 €
0,821 €
0,598 €
Reel
0,495 €
0,461 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200 475In Stock
Cut Tape
1,34 €
0,929 €
0,689 €
Reel
0,576 €
0,538 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 655In Stock
Cut Tape
1,43 €
0,998 €
0,735 €
Reel
0,615 €
0,574 €
Min.: 1
Mult.: 1
: 500
47 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Vibration-Proof Can GYA Reel, Cut Tape