47 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 861
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 1.5A 300uA Life5000Hrs ESR=40mOhms 20% +105C Can
12 959On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 0.04 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010R0070E AEC-Q200
4 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin
9 200On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin
1 981On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=55mOhms 164.5uA 2917 20%
1 500Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 47 uF 20 % 35 VDC + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm
5 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm
11 457On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm
7 229On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=100mOhms 164.5uA 2917 20%
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 47uF 20% ESR=100Ohms Blk Resin
1 500Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 47 uF 20 % 40 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 47uF 20% ESR=150Ohms Blk Resin
2 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 47 uF 20 % 40 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm
3 107Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm
6 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 47uF ESR 70mohm
5 422On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200
3 971On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only
7 962On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200
9 743On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200
3 312On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 47uF 20% SMT V-Chip -55/+105C
1 401Expected 25/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D476M025C0060
1 979On Order
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms
6 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms
18 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 2 mm 1.25 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms
6 000Expected 04/03/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 40 C + 105 C 150 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5 47uF 20% ESR=90mOhms
6 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 12.5 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms
1 946Expected 09/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel