47 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 47UF 63V ESR=35
1 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 135 C 35 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47UF 6.3V ESR=30
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors
980Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 47uF 5X6
997Expected 28/01/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) 5.3 mm (0.209 in) 5.3 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 50V 20% 8 x 10 AEC-Q200
500Expected 21/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200
1 500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1
SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 33 mOhms 10 mm (0.394 in) 11 mm (0.433 in)
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 47uF Tol 20% 8x10mm AEC-Q200
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 135 C 24 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors
4 000On Order
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 47UF 35V ESR=60
1 000Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 135 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con HHXD500ARA470MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in)
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=69mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 69 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=55mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

SMD/SMT 47 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=120mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

SMD/SMT 47 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 11.5 mm 12.5 mm 6.15 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 50V 20% ESR 70 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 11 mm 12.5 mm 5.95 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 50V 20% 9 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 11.5 mm 12.5 mm 6.15 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=120mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 120 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1210 ESR=80mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=80mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel