470 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 870
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 0609 20% Life=15K Hours ESR=20mOhms
800Expected 04/02/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 1012 20% Life=15K Hours ESR=32mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 32 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=40mOhms 188uA 2917 20%
1 500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 470uF 19mohm 10x8mm OSCON
500Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200
750Expected 17/09/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 9 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT51D477M2R5C0006
690On Order
Min.: 1
Mult.: 1

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 30 Max. ESR
499Expected 26/05/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% ESR=16mOhms Hybrid SMD AEC-Q200
3 000Expected 02/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% ESR=16mOhms Hybrid SMD AEC-Q200
3 000Expected 20/08/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 5KHr ESR=11 mOhms
5 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 11 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% ESR=12mOhms Hybrid SMD V-Chip
2 400Expected 11/06/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% ESR=16mOhms Hybrid Radial AEC-Q200
4 000Expected 05/04/2027
Min.: 1
Mult.: 1

Radial 470 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 9.5 mm Bulk
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms
1 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF ESR=25Ohms cross to TCQE477M010R0025E AEC-Q200
800Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 470 uF 20 % 6.3 VDC + 125 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 470 uF 20 % 10 VDC + 125 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale MAL218497614E3
Vishay / Dale Aluminium Organic Polymer Capacitors 470 F 25V 10x10x12,4mm 105 C 2000h
90On Order
Min.: 1
Mult.: 1
: 10 800
SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C Reel, Cut Tape
Vishay T55V477M2R5C0025
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V477M2R5C0025
720Expected 06/01/2027
Min.: 1
Mult.: 1
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200
1 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 44 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200
800Expected 08/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 12.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200
2 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 470uf 20% chip type, polymer, high temp.
400Expected 24/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 15 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 470uF 20%
1 229Expected 20/11/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk