560 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 3 537In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 5 688In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 3000h 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.2 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 5500h 135C 5500h 476In Stock
3 000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 560uF 20% SMT V-Chip -55/+125C 315In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 2 337In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 Antivibration 2 070In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 13 706In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 514In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 10 mOhms 16.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Vibe Resistance AEC-Q200 550In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 10 mOhms 16.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 390In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 397In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 135 C 16 mOhms 12.5 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 135 C 16 mOhms 12.5 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 1 141In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 32 mOhms 12 mm AEC-Q200 Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 560uF 3.85A 1.12mA Life5000Hrs ESR=25mOhms 20% +105C Can 1 477In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 0.025 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can 3 054In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm 552In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 15In Stock
400Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 5200mA 10mOhm 21In Stock
500Expected 14/06/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 4950mA 14mOhm 382In Stock
400Expected 29/07/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape