560 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 20In Stock
2 000Expected 29/07/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 560uF 20% 5400mA 12mOhm 306In Stock
800Expected 10/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA 907In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 815In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 61In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 148In Stock
19 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 3In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 365In Stock
500Expected 11/01/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 560uF 20% ESR=8mOhms 411In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 11.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 560uF 20% ESR=11mOhms 153In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=3 mOhms 76In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms 90In Stock
1 000Expected 05/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms 157In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=4.5 mOhms 631In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF SMD 2KHr ESR=12 mOhms 1 710In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF SMD 2KHr ESR=17 mOhms 2 640In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms 1 568In Stock
2 400Expected 02/02/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 2 000In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 9In Stock
2 400Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms 1 185In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 560uF 125C ESR=15mOhms AECQ 12.5x12.5mm 22In Stock
400On Order
Min.: 1
Mult.: 1
: 200

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 125 C 15 mOhms 13.5 mm (0.531 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % - 55 C + 125 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 1 717In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm Anti-Vibe AEC-Q200 833In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 529In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape