560 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Vibration Resistance AEC-Q200 890In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 560uF 20% AEC-Q200 782In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 Polymer Chip Type 787In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 150 C 16 mOhms 12 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 560uF 20% AEC-Q200 1 456In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 560uF 105C 6 135In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms 71In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm AEC-Q200 80In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % - 55 C + 125 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 474In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 297In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 560uf 20% chip type, polymer, high temp. 129In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 135 C 32 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 560uf 20% chip type, polymer, long life. 848In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 105C 438In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 8 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 988In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3V 15In Stock
Min.: 1
Mult.: 1

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 7.7 mm (0.303 in)
Chemi-Con Aluminium Organic Polymer Capacitors 10V 560uF 10X12 180In Stock
400Expected 12/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 12 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 42In Stock
4 500On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con APXG160ARA561MJ80G
Chemi-Con Aluminium Organic Polymer Capacitors 16V 560uF 20% Tol. 412In Stock
500Expected 08/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con APXN6R3ARA561MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 1 002In Stock
Min.: 1
Mult.: 1

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 6.7 mm (0.264 in) AEC-Q200
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt
19 954On Order
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt
57 166On Order
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)
2 400Expected 27/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 14 mOhms 12.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200)
2 400Expected 27/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 14 mOhms 12.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)
2 400Expected 27/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC + 145 C 18 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD
2 500Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 560 uF 20 % 25 VDC - 40 C + 105 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration
3 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 25 VDC - 40 C + 105 C 20 mOhms 10.5 mm Reel, Cut Tape