68 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 672
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 68uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 844In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 24 mohms Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 24 mOhms 10 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 68uF 857uA Life5000Hrs ESR=33mOhms 20% +105C Can 780In Stock
Min.: 1
Mult.: 1
: 950

Radial 68 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 11 mm Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 1 986In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1 997In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 150 C 41 mOhms 7 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can 2 295In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 0.06 Ohms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=55mOhm 846In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm 14In Stock
400Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm Black Resin 166In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=100mOhm Black Resi 926In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 9 535In Stock
14 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 68uf 6.3x5.9mm 177In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF 30mohm 6.3x6mm OSCON 337In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm 1 227In Stock
3 000Expected 08/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 68uF ESR 30mohm 1 380In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 68uF ESR 25mohm 1 031In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 109In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 68uF ESR 60mohm 888In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 60 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 68uF ESR 70mohm 280In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uf 50volts OS-CON Polymer 575In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 4300mA 20mOhm 3In Stock
1 200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 1350mA 20mOhm 407In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% SMD 1030mA Halogen Free 152In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 3In Stock
1 200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm Reel, Cut Tape, MouseReel