680 uF 6.3 mm Aluminium Organic Polymer Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 3370mA 20mOhm 961In Stock
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2V 680uF 20% Tol. 1 599In Stock
Min.: 1
Mult.: 1
: 1 000

680 uF 2 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 12 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly 439In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 410In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 9 mOhms 6.2 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.5 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=15 mOhms 292In Stock
8 000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

680 uF 10 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 4V 1 777In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=8 mOhms
15 950On Order
Min.: 1
Mult.: 1
Max.: 2 000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 680uF 4.5A 500uA Life2000Hrs ESR=13mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

680 uF 2.5 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 4.5 A - 55 C + 105 C 6.3 mm Can APV Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 680uF 4.3A 500uA Life2000Hrs ESR=15mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

680 uF 2.5 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 4.3 A - 55 C + 105 C 6.3 mm Can APZ Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 3500mA 16mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

680 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can SVPT Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 1000mA 16mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1 A - 55 C + 125 C 6.3 mm Can SVT Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 680uF SMD 2KHr ESR=12 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 8 000
Mult.: 800
: 800

680 uF 2.5 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.3 A - 55 C + 105 C 6.3 mm Can A765 Reel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3V 20% Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3 200
Mult.: 3 200
: 3 200
680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Reel
Lelon Aluminium Organic Polymer Capacitors 680uF 6.3V 20% Tol. Non-Stocked
Min.: 20 000
Mult.: 500

680 uF 6.3 VDC Radial 8 mm (0.315 in) 2.5 mm (0.098 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can ORZ Bulk