680 uF Radial Aluminium Organic Polymer Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 5.7 A - 55 C + 105 C 12 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 2.5V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 5.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
680 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 4V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
680 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 680uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

680 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 680uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000

680 uF 2.5 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 3.9 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 2.5V 20% 105o Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 3.9 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 680uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.8 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 4V 20% 105o Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.8 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 125C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.74 A - 55 C + 125 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.74 A - 55 C + 125 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200
: 3 200
680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF 8Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 2.5V 20% Radial Leaded Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF 8Mohms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
680 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
680 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 16V 680uf 20% Polymer Leaded Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 680uf 20% Polymer Leaded Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 680uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack