8.2 uF - 55 C Aluminium Organic Polymer Capacitors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms 11 488In Stock
2,36 €
1,68 €
1,44 €
1,26 €
Min.: 1
Mult.: 1
8.2 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 458 mOhms 950 mA - 55 C + 125 C 10 mm Can A759 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 8.2uF 20% ESR=80mOhms 33In Stock
Cut Tape
0,998 €
0,851 €
0,734 €
0,66 €
0,587 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hours 20 % 80 mOhms 800 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms
2 000In Stock
Cut Tape
2,19 €
1,55 €
1,33 €
1,17 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 2.4 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 8.2uF 105C AEC-Q200 1 242In Stock
Cut Tape
1,44 €
0,762 €
0,692 €
0,571 €
Reel
0,532 €
0,485 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 63 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 56 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 8.2UF 63V 20% 402In Stock
Cut Tape
1,75 €
1,08 €
0,937 €
0,877 €
Reel
0,663 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 63 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 41 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volt 8.2uF 70mOhm 8x7mm OS-CON
1 000Expected 24/06/2027
Cut Tape
1,47 €
0,82 €
0,746 €
Reel
0,746 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 70 mOhms 400 mA - 55 C + 125 C 8 mm Can SVPD Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 63V 8.2uF 20% ESR=100mOhms Non-Stocked Lead-Time 24 Weeks
Reel
0,785 €
0,725 €
Min.: 1 000
Mult.: 1 000
: 1 000
8.2 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hours 20 % 100 mOhms 700 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel
Vishay / Dale MAL218497101E3
Vishay / Dale Aluminium Organic Polymer Capacitors 8,2 F 50V 6,3x6,3x5,8mm 105 C 2000h Non-Stocked
Reel
0,98 €
Min.: 12 000
Mult.: 12 000
: 12 000
8.2 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can 184 CPNS Reel
Vishay / Dale MAL218497802E3
Vishay / Dale Aluminium Organic Polymer Capacitors 8,2 F 63V 6,3x6,3x5,8mm 105 C 2000h Non-Stocked
Reel
0,998 €
Min.: 12 000
Mult.: 12 000
: 12 000
8.2 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can 184 CPNS Reel
Nichicon Aluminium Organic Polymer Capacitors 8.2uF 50V 20% AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,29 €
0,715 €
0,623 €
0,516 €
Reel
0,481 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 50 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 81 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 125Volts 8.2uF 105C AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Cut Tape
3,59 €
2,51 €
2,10 €
1,60 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 400
8.2 uF 125 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 84 mOhms 1.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,817 €
0,543 €
0,391 €
0,323 €
Reel
0,268 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 300 Hours 20 % 50 mOhms 1.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,817 €
0,543 €
0,391 €
0,323 €
Reel
0,268 €
0,264 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 300 Hours 20 % 80 mOhms 1.6 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,86 €
0,574 €
0,414 €
0,341 €
Reel
0,282 €
0,279 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 300 Hours 20 % 120 mOhms 1.5 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,869 €
0,591 €
0,43 €
0,306 €
Reel
0,305 €
Min.: 1
Mult.: 1
: 900
8.2 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 300 Hours 20 % 80 mOhms 1.86 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,946 €
0,638 €
0,464 €
0,385 €
Reel
0,325 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 63 VDC SMD/SMT 6.7 mm (0.264 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 300 Hours 20 % 40 mOhms 2.18 A - 55 C + 125 C 8 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,817 €
0,543 €
0,391 €
0,323 €
Reel
0,268 €
0,264 €
Min.: 1
Mult.: 1
: 1 000
8.2 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 300 Hours 20 % 60 mOhms 1.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape