820 uF Radial Aluminium Organic Polymer Capacitors

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 24 974In Stock
0,482 €
0,222 €
0,198 €
0,155 €
Min.: 1
Mult.: 1
820 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms 2 228In Stock
0,955 €
0,538 €
0,407 €
0,335 €
Min.: 1
Mult.: 1
820 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.8 A - 55 C + 105 C 10 mm Can A750 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 820uF 20% ESR=9mOhms 550In Stock
0,912 €
0,894 €
0,766 €
0,668 €
0,593 €
Reel
0,46 €
Min.: 1
Mult.: 1
: 800
820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 1 955In Stock
1,26 €
0,624 €
0,566 €
0,464 €
Min.: 1
Mult.: 1
Max.: 500
820 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 2 857In Stock
0,851 €
0,45 €
0,404 €
0,327 €
Reel
0,271 €
Min.: 1
Mult.: 1
: 2 000
820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1 867In Stock
0,817 €
0,544 €
0,392 €
0,323 €
Min.: 1
Mult.: 1
820 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 839In Stock
0,972 €
0,549 €
0,42 €
0,344 €
Min.: 1
Mult.: 1
820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=15mOhms 20% +105C Can 1 053In Stock
1,38 €
0,733 €
0,688 €
Reel
0,575 €
0,537 €
Min.: 1
Mult.: 1
: 600
820 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 5.4 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm 321In Stock
1,91 €
1,36 €
1,15 €
1,01 €
Min.: 1
Mult.: 1
Max.: 200
820 uF 2.5 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5.3 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 419In Stock
Cut Tape
2,06 €
1,44 €
1,17 €
1,07 €
0,903 €
Reel
0,805 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
820 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5 mOhms 7.2 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 2000 hrs 1 097In Stock
Cut Tape
3,49 €
2,49 €
2,09 €
1,96 €
Reel
1,68 €
Min.: 1
Mult.: 1
: 1 200
820 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs 790In Stock
4,93 €
3,46 €
2,98 €
2,61 €
Reel
2,33 €
Min.: 1
Mult.: 1
: 800
820 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs 1 174In Stock
Cut Tape
5,01 €
3,51 €
3,02 €
2,65 €
Reel
2,37 €
Min.: 1
Mult.: 1
: 1 200
820 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 820uF 20% ESR=12mOhms 627In Stock
1 600Expected 12/03/2027
0,774 €
0,661 €
0,577 €
0,513 €
Reel
0,405 €
Min.: 1
Mult.: 1
: 800
820 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 820uF 20% ESR=12mOhms 53In Stock
1,40 €
1,20 €
1,04 €
0,929 €
Reel
0,768 €
0,731 €
Min.: 1
Mult.: 1
: 600
820 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 820uF 20% ESR=7mOhms 762In Stock
1,49 €
1,27 €
1,11 €
0,989 €
Reel
0,778 €
Min.: 1
Mult.: 1
: 800
820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms 1 533In Stock
0,43 €
0,196 €
0,175 €
0,137 €
Min.: 1
Mult.: 1
820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=16 mOhms 785In Stock
20 000On Order
0,585 €
0,386 €
0,242 €
0,194 €
0,179 €
Min.: 1
Mult.: 1
820 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 820uF RAD 2KHr ESR=14 mOhms 1 330In Stock
0,998 €
0,518 €
0,413 €
0,378 €
Min.: 1
Mult.: 1
820 uF 25 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=14 mOhms 8In Stock
0,929 €
0,522 €
0,388 €
0,316 €
0,298 €
Min.: 1
Mult.: 1
820 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 5KHr ESR=14 mOhms 2 690In Stock
0,843 €
0,543 €
0,399 €
0,329 €
0,304 €
Min.: 1
Mult.: 1
820 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 4.82 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=15 mOhms 1 132In Stock
0,731 €
0,355 €
0,318 €
0,266 €
0,245 €
Min.: 1
Mult.: 1
820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF RAD 5KHr ESR=15 mOhms 1 447In Stock
0,731 €
0,354 €
0,325 €
0,259 €
0,238 €
Min.: 1
Mult.: 1
820 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms 2 859In Stock
0,697 €
0,381 €
0,332 €
0,277 €
0,258 €
Min.: 1
Mult.: 1
820 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 137In Stock
2,17 €
1,44 €
1,24 €
1,08 €
Min.: 1
Mult.: 1
Max.: 200
820 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk