0805 - 55 C Tantalum Capacitors - Polymer

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. 9In Stock
Cut Tape
0,654 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 3 000
22 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 13.2 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm
4 486On Order
Cut Tape
2,42 €
1,65 €
1,35 €
1,26 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 2 500
1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm
9 850Expected 25/02/2027
Cut Tape
0,955 €
0,648 €
0,472 €
0,428 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 10 000
4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR
37 880On Order
Cut Tape
0,697 €
0,467 €
0,319 €
0,261 €
0,241 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR
32 600On Order
Cut Tape
0,654 €
0,441 €
0,301 €
0,246 €
0,227 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 3 000
4.7 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms
18 000On Order
Cut Tape
0,748 €
0,443 €
0,358 €
0,295 €
0,273 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 3 000
47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 22 uF 0805 20 % ESR=200 mOhms
18 444On Order
Cut Tape
1,24 €
0,753 €
0,578 €
0,488 €
0,461 €
Reel
0,427 €
Min.: 1
Mult.: 1
Max.: 24 000
: 3 000
22 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 22 uA 0.9 mm - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1805 20% ESR=150mOhms
21 186On Order
Cut Tape
1,43 €
0,857 €
0,713 €
0,618 €
0,577 €
Reel
0,547 €
Min.: 1
Mult.: 1
: 3 000
22 uF 10 VDC SMD/SMT 20 % 0805 150 mOhms 22 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20%
2 500Expected 11/02/2027
Cut Tape
1,23 €
0,851 €
0,808 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 2 500
4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX TCSOPL1E475M8R-ZT1
KYOCERA AVX Tantalum Capacitors - Polymer 25 VDC 4.7 uF 0805 2 0 % ESR=0.5 mOhms
3 000Expected 30/11/2026
Cut Tape
1,07 €
0,68 €
0,525 €
0,435 €
0,41 €
Reel
0,41 €
Min.: 1
Mult.: 1
: 3 000
4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
2,37 €
1,69 €
1,45 €
1,32 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=250mOhm Non-Stocked Lead-Time 33 Weeks
Reel
1,14 €
Min.: 3 000
Mult.: 3 000
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 250 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Non-Stocked Lead-Time 33 Weeks
Reel
0,625 €
Min.: 13 000
Mult.: 13 000
: 13 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% P Case 200 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
0,722 €
0,486 €
0,331 €
0,271 €
0,25 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 3 000
10 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% P Case 300 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
0,688 €
0,463 €
0,316 €
0,258 €
0,238 €
Reel
0,231 €
Min.: 1
Mult.: 1
: 3 000
10 uF 4 VDC SMD/SMT 20 % 0805 300 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
0,654 €
0,441 €
0,301 €
0,246 €
0,227 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 3 000
10 uF 4 VDC SMD/SMT 20 % 0805 500 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
0,636 €
0,305 €
0,276 €
0,228 €
0,212 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 3 000
15 uF 4 VDC SMD/SMT 20 % 0805 500 mOhms 6 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
0,705 €
0,366 €
0,316 €
0,261 €
0,243 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 3 000
6.8 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 4.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,24 €
0,869 €
0,636 €
0,531 €
0,496 €
Reel
0,47 €
Min.: 1
Mult.: 1
: 3 000
10 uF 16 VDC SMD/SMT 20 % 0805 150 mOhms 80 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel