2917 1.5 mm Tantalum Capacitors - Polymer

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 56uF 20% ESR=100Ohms Blk Resin
2 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

56 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 196 uA 1.5 mm - 55 C + 105 C 7343 TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 100 mOhms 282 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

33 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 82.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

33 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 82.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

4.7 uF 50 VDC SMD/SMT 20 % 2917 250 mOhms 23.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 1.5 mm - 55 C + 105 C 7343 X Case TCN Undertab Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 16V 20% ESR100 7343-15 Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 240 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 70mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

47 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 100mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel