2917 SMD/SMT Tantalum Capacitors - Polymer

Results: 4 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
2 971Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 400
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms
1 000On Order
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms
1 841On Order
Min.: 1
Mult.: 1
Max.: 500
: 100
No
15 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms
3 000On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
3 981On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm
799Expected 10/02/2027
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 752 uA 3.8 mm - 55 C + 105 C 7343 5 Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm
2 907On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm
1 499Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 250 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm
16 999On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

220 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 352 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm
5 000On Order
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re
2 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=150mOhm
2 699On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm Black Resi
800On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

10 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin
1 200On Order
Min.: 1
Mult.: 1
: 400

33 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm
4 606On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin
1 981On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=55mOhms 164.5uA 2917 20%
1 500Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=100mOhms 296.1uA 2917 20%
4 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 100 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm
1 990Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 2917 20%
800Expected 03/12/2026
Min.: 1
Mult.: 1
: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 296.1 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20%
2 000On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

680 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 428.4 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm
3 500On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

680 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 428.4 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel