3528 SMD/SMT Tantalum Capacitors - Polymer

Results: 1 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm 8In Stock
Cut Tape
1,38 €
0,801 €
0,681 €
0,575 €
Reel
0,526 €
Min.: 1
Mult.: 1
: 2 000
220 uF 4 VDC SMD/SMT 20 % 1210 60 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm 239In Stock
16 000On Order
Cut Tape
1,84 €
1,23 €
0,98 €
0,912 €
Reel
0,60 €
Min.: 1
Mult.: 1
: 2 000
220 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm 141In Stock
4 000On Order
Cut Tape
1,69 €
1,13 €
0,903 €
0,831 €
Reel
0,584 €
Min.: 1
Mult.: 1
: 2 000
220 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm 504In Stock
2 000Expected 11/06/2027
Cut Tape
1,42 €
0,963 €
0,709 €
0,593 €
0,554 €
Reel
0,525 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm 1 543In Stock
2 000Expected 18/03/2027
Cut Tape
1,32 €
0,744 €
0,652 €
0,55 €
0,518 €
Reel
0,517 €
Min.: 1
Mult.: 1
: 2 000
33 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin 924In Stock
Cut Tape
1,43 €
0,826 €
0,73 €
0,663 €
0,629 €
Reel
0,525 €
Min.: 1
Mult.: 1
: 2 000
33 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm 2 040In Stock
Cut Tape
1,26 €
0,903 €
0,66 €
0,553 €
0,546 €
Reel
0,546 €
Min.: 1
Mult.: 1
: 2 000
0.47 uF 63 VDC SMD/SMT 20 % 1305 400 mOhms 3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=100mOhm 1 212In Stock
4 000Expected 24/06/2027
Cut Tape
1,28 €
0,69 €
0,62 €
0,548 €
0,518 €
Reel
0,451 €
Min.: 1
Mult.: 1
: 2 000
4.7 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm 1 509In Stock
2 000Expected 30/04/2027
Cut Tape
1,31 €
0,774 €
0,656 €
0,56 €
0,523 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 2 000
4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm 2 845In Stock
Cut Tape
1,15 €
0,708 €
0,59 €
0,494 €
0,461 €
Reel
0,436 €
Min.: 1
Mult.: 1
: 2 000
0.68 uF 50 VDC SMD/SMT 20 % 1210 400 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm 14In Stock
5 000Expected 22/04/2027
Cut Tape
2,16 €
1,46 €
1,16 €
1,08 €
Reel
0,843 €
Min.: 1
Mult.: 1
: 2 500
22 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 22 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm 205In Stock
Cut Tape
1,98 €
1,37 €
1,14 €
1,02 €
Reel
0,755 €
Min.: 1
Mult.: 1
: 2 500
22 uF 6.3 VDC SMD/SMT 20 % 1210 150 mOhms 13.9 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm 461In Stock
7 500Expected 28/05/2027
Cut Tape
2,49 €
1,71 €
1,40 €
1,30 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 2 500
47 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ES R=200mOhm
1 230In Stock
Cut Tape
2,35 €
1,64 €
1,38 €
1,24 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 2 500
33 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 52.8 uA 1 mm - 55 C + 105 C 3528 L Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm 181In Stock
10 000Expected 29/04/2027
Cut Tape
2,27 €
1,54 €
1,25 €
1,04 €
Reel
0,796 €
Min.: 1
Mult.: 1
: 2 500
47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm 53In Stock
4 000Expected 07/12/2026
Cut Tape
1,25 €
0,843 €
0,614 €
0,509 €
0,479 €
Reel
0,479 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
33 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm 978In Stock
10 000On Order
Cut Tape
1,42 €
0,955 €
0,722 €
0,586 €
0,547 €
Reel
0,52 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
47 uF 10 VDC SMD/SMT 20 % 1210 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA 24In Stock
10 000On Order
Cut Tape
1,75 €
1,22 €
1,05 €
0,92 €
Reel
0,722 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
47 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA 192In Stock
10 000Expected 14/04/2027
Cut Tape
1,81 €
1,26 €
1,08 €
0,946 €
Reel
0,747 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
22 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD 193In Stock
18 000On Order
Cut Tape
1,75 €
1,23 €
1,05 €
0,92 €
Reel
0,748 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
470 uF 2 VDC SMD/SMT 20 % 1211 15 mOhms 94 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 68uF ESR 70mohm 280In Stock
Cut Tape
1,33 €
0,72 €
0,644 €
0,55 €
0,521 €
Reel
0,483 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
68 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 62In Stock
2 000Expected 23/11/2026
Cut Tape
1,38 €
0,92 €
0,678 €
0,567 €
0,53 €
Reel
0,501 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm 2 848In Stock
Cut Tape
1,15 €
0,636 €
0,572 €
0,45 €
0,431 €
Reel
0,423 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
68 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 42.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm 1 618In Stock
2 000Expected 24/05/2027
Cut Tape
1,31 €
0,685 €
0,631 €
0,539 €
0,511 €
Reel
0,472 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm 976In Stock
2 000Expected 08/02/2027
Cut Tape
1,31 €
0,685 €
0,631 €
0,539 €
0,511 €
Reel
0,472 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape