3528 SMD/SMT Tantalum Capacitors - Polymer

Results: 1 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms
2 622In Stock
Cut Tape
1,24 €
0,646 €
0,638 €
0,551 €
0,504 €
Reel
0,444 €
Min.: 1
Mult.: 1
: 3 000
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.79 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 1311 20% ESR=200mohms 1 699In Stock
Cut Tape
1,32 €
0,92 €
0,675 €
0,565 €
Reel
0,458 €
Min.: 1
Mult.: 1
: 8 000
1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi 1 768In Stock
Cut Tape
1,20 €
0,802 €
0,612 €
0,512 €
0,478 €
Reel
0,439 €
Min.: 1
Mult.: 1
: 2 000
10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm Black Resi 1 853In Stock
Cut Tape
1,46 €
1,01 €
0,859 €
0,751 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm 2 283In Stock
Cut Tape
1,12 €
0,642 €
0,544 €
0,452 €
0,436 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 2 000
6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 2 635In Stock
Cut Tape
1,26 €
0,654 €
0,601 €
0,513 €
0,485 €
Reel
0,448 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
220 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin 1 795In Stock
Cut Tape
1,38 €
0,823 €
0,706 €
0,591 €
0,551 €
Reel
0,508 €
Min.: 1
Mult.: 1
: 2 000
220 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 88 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2 419In Stock
Cut Tape
1,25 €
0,65 €
0,599 €
0,51 €
0,482 €
Reel
0,445 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
150 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2 071In Stock
Cut Tape
1,17 €
0,813 €
0,599 €
0,501 €
0,468 €
Reel
0,443 €
Min.: 1
Mult.: 1
: 2 000
220 uF 2.5 VDC SMD/SMT 20 % 1411 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 2 360In Stock
Cut Tape
1,06 €
0,538 €
0,492 €
0,415 €
0,392 €
Reel
0,383 €
Min.: 1
Mult.: 1
: 2 000
33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms
1 949In Stock
Cut Tape
1,05 €
0,534 €
0,489 €
0,413 €
Reel
0,369 €
Min.: 1
Mult.: 1
: 2 000
33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 2 054In Stock
Cut Tape
1,57 €
1,05 €
0,838 €
0,775 €
Reel
0,588 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
220 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin 3 170In Stock
Cut Tape
1,03 €
0,715 €
0,583 €
0,503 €
0,47 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1 113In Stock
Cut Tape
2,03 €
1,44 €
1,24 €
1,08 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 2 500
10 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 16 uA 1.2 mm - 55 C + 125 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2 082In Stock
Cut Tape
1,27 €
0,666 €
0,613 €
0,524 €
0,496 €
Reel
0,495 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
220 uF 2.5 VDC SMD/SMT 20 % 1210 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2 883In Stock
Cut Tape
0,894 €
0,452 €
0,413 €
0,346 €
0,325 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 2 000
22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms 2 110In Stock
Cut Tape
1,04 €
0,529 €
0,484 €
0,409 €
Reel
0,393 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm 2 118In Stock
Cut Tape
1,16 €
0,71 €
0,592 €
0,495 €
0,463 €
Reel
0,438 €
Min.: 1
Mult.: 1
: 2 000
100 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm 2 962In Stock
Cut Tape
1,03 €
0,679 €
0,592 €
0,497 €
0,462 €
Reel
0,422 €
Min.: 1
Mult.: 1
: 2 000
33 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm 1 421In Stock
Cut Tape
2,19 €
1,55 €
1,33 €
1,17 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 2 500
68 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 40.8 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 35 Max. ESR 1 900In Stock
Cut Tape
1,23 €
0,837 €
0,609 €
0,505 €
0,47 €
Reel
0,43 €
Min.: 1
Mult.: 1
: 2 000
220 uF 2.5 VDC SMD/SMT 20 % 1411 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms
2 101In Stock
Cut Tape
1,09 €
0,638 €
0,527 €
0,44 €
0,413 €
Reel
0,393 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms
3 164In Stock
Cut Tape
0,826 €
0,503 €
0,46 €
0,388 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 2 000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms
2 780In Stock
Cut Tape
1,34 €
0,707 €
0,651 €
0,556 €
0,527 €
Reel
0,461 €
Min.: 1
Mult.: 1
: 3 000
33 uF 8 VDC SMD/SMT 20 % 1411 80 mOhms 26.4 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2917 20% ESR=70mOhms AEC-Q200 1 950In Stock
Cut Tape
1,07 €
0,547 €
0,501 €
0,423 €
0,40 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T591 Reel, Cut Tape, MouseReel