3528 SMD/SMT Tantalum Capacitors - Polymer

Results: 1 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms 23 963In Stock
15 000On Order
Cut Tape
2,15 €
1,52 €
1,31 €
1,14 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 3 000
10 uF 25 VDC SMD/SMT 20 % 1411 60 mOhms 25 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm 3 183In Stock
Cut Tape
1,75 €
1,19 €
0,963 €
0,886 €
Reel
0,73 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
22 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin 3 411In Stock
Cut Tape
1,43 €
0,802 €
0,709 €
0,599 €
0,581 €
Reel
0,581 €
Min.: 1
Mult.: 1
: 2 000
4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC 7 898In Stock
Cut Tape
1,76 €
1,19 €
0,963 €
0,894 €
Reel
0,732 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 158.4 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC 3 826In Stock
Cut Tape
1,74 €
1,17 €
0,946 €
0,877 €
Reel
0,671 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 158.4 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC 3 770In Stock
Cut Tape
1,75 €
1,19 €
0,955 €
0,886 €
Reel
0,728 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
22 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 132 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC 3 807In Stock
Cut Tape
1,85 €
1,26 €
1,01 €
0,946 €
Reel
0,777 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
22 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 132 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 20V 33uF 20% 900mA 3 288In Stock
Cut Tape
1,62 €
1,08 €
0,877 €
0,804 €
Reel
0,666 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
33 uF 20 VDC SMD/SMT 20 % 1411 100 mOhms 198 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 105degreeC 2 669In Stock
Cut Tape
1,67 €
1,13 €
0,903 €
0,835 €
Reel
0,685 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 18V 27uF ESR=55mOhms High Volt 11 909In Stock
3 000Expected 31/12/2026
Cut Tape
0,86 €
0,427 €
0,389 €
0,325 €
0,305 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 3 000
27 uF 18 VDC SMD/SMT 20 % 1411 55 mOhms 48.6 uA 1.1 mm - 55 C + 105 C 3528 T Code T521 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3 970In Stock
2 000Expected 04/02/2027
Cut Tape
5,64 €
4,15 €
3,56 €
3,38 €
3,11 €
Reel
3,10 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1 927In Stock
Cut Tape
5,35 €
3,96 €
3,04 €
2,98 €
2,89 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 2 000
47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3 970In Stock
Cut Tape
5,84 €
4,31 €
3,69 €
3,50 €
3,21 €
Reel
3,20 €
Min.: 1
Mult.: 1
: 2 000
47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 68uF 20% B Case 4V 2 000In Stock
Cut Tape
3,75 €
2,70 €
2,34 €
2,06 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 2 000
No
68 uF SMD/SMT 20 % 1411 80 mOhms 28 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 22uF 20% B Case 10V 2 000In Stock
Cut Tape
4,17 €
3,00 €
2,61 €
2,30 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 2 000
No
22 uF SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 3528 20% ESR=35mOhms 6 000In Stock
Cut Tape
1,64 €
1,14 €
0,972 €
0,845 €
Reel
0,654 €
Min.: 1
Mult.: 1
: 2 000
No
220 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20%ESR=80mOhms 4 000In Stock
Cut Tape
1,16 €
0,803 €
0,593 €
0,495 €
0,463 €
Reel
0,439 €
Min.: 1
Mult.: 1
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR =300mOhm 7 593In Stock
6 000Expected 13/05/2027
Cut Tape
1,30 €
0,903 €
0,666 €
0,557 €
0,52 €
Reel
0,493 €
Min.: 1
Mult.: 1
: 2 000
1 uF 63 VDC SMD/SMT 20 % 1210 300 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm 5 617In Stock
6 000Expected 10/06/2027
Cut Tape
1,24 €
0,775 €
0,632 €
0,529 €
0,494 €
Reel
0,454 €
Min.: 1
Mult.: 1
: 2 000
10 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 31 140In Stock
Cut Tape
1,21 €
0,73 €
0,638 €
0,538 €
0,506 €
Reel
0,472 €
Min.: 1
Mult.: 1
: 2 000
10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 24 571In Stock
Cut Tape
1,26 €
0,713 €
0,622 €
0,524 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 8 000
10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm 5 323In Stock
Cut Tape
1,32 €
0,775 €
0,678 €
0,567 €
0,529 €
Reel
0,487 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm 10 270In Stock
52 000On Order
Cut Tape
1,36 €
0,703 €
0,645 €
0,548 €
0,518 €
Reel
0,493 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm 18 117In Stock
44 000On Order
Cut Tape
1,40 €
0,844 €
0,692 €
0,596 €
0,576 €
Reel
0,575 €
Min.: 1
Mult.: 1
: 2 000
15 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm 9 121In Stock
4 000Expected 29/04/2027
Cut Tape
1,34 €
0,794 €
0,677 €
0,566 €
0,548 €
Reel
0,547 €
Min.: 1
Mult.: 1
: 2 000
150 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel