3528 SMD/SMT Tantalum Capacitors - Polymer

Results: 1 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR 30 308In Stock
Cut Tape
1,09 €
0,562 €
0,515 €
0,436 €
0,412 €
Reel
0,393 €
Min.: 1
Mult.: 1
: 2 000
220 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR 3 761In Stock
Cut Tape
1,18 €
0,609 €
0,56 €
0,476 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 2 000
330 uF 2.5 VDC SMD/SMT 20 % 1411 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms 5 270In Stock
62 000Expected 01/02/2027
Cut Tape
1,30 €
0,795 €
0,622 €
0,536 €
0,501 €
Reel
0,46 €
Min.: 1
Mult.: 1
Max.: 16 000
: 2 000
100 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms
3 995In Stock
Cut Tape
1,03 €
0,642 €
0,591 €
0,503 €
0,476 €
Reel
0,453 €
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms
12 492In Stock
64 000On Order
Cut Tape
1,14 €
0,775 €
0,564 €
0,468 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 2 000
33 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms 12 348In Stock
22 000On Order
Cut Tape
1,34 €
0,707 €
0,651 €
0,556 €
0,527 €
Reel
0,503 €
Min.: 1
Mult.: 1
Max.: 16 000
: 2 000
330 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 207.9 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms
9 643In Stock
46 000On Order
Cut Tape
1,59 €
1,08 €
0,869 €
0,802 €
Reel
0,62 €
Min.: 1
Mult.: 1
Max.: 16 000
: 2 000
330 uF 2.5 VDC SMD/SMT 20 % 1311 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms
38 509In Stock
6 000Expected 17/06/2027
Cut Tape
0,963 €
0,483 €
0,442 €
0,372 €
Reel
0,333 €
Min.: 1
Mult.: 1
Max.: 16 000
: 2 000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms 13 519In Stock
2 000Expected 15/06/2027
Cut Tape
1,74 €
1,18 €
0,955 €
0,877 €
Reel
0,734 €
Min.: 1
Mult.: 1
: 2 000
470 uF 2.5 VDC SMD/SMT 20 % 1311 14 mOhms 117.5 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=70mOhm
7 441In Stock
Cut Tape
2,49 €
1,73 €
1,42 €
1,32 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 2 500
150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5 10uF 20% ESR=150mOhms 5 996In Stock
Cut Tape
1,37 €
0,731 €
0,673 €
0,572 €
0,534 €
Reel
0,506 €
Min.: 1
Mult.: 1
: 3 000
10 uF 12.5 VDC SMD/SMT 20 % 1311 150 mOhms 12.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 2 933In Stock
6 000Expected 24/12/2026
Cut Tape
1,32 €
0,69 €
0,635 €
0,542 €
0,513 €
Reel
0,477 €
Min.: 1
Mult.: 1
: 3 000
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=35mOhm 2 488In Stock
Cut Tape
2,57 €
1,79 €
1,47 €
1,38 €
1,16 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 3 000
150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms
3 861In Stock
Cut Tape
1,41 €
0,745 €
0,686 €
0,588 €
0,558 €
Reel
0,554 €
Min.: 1
Mult.: 1
: 3 000
47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 3528 20% ESR=200mohms 16 180In Stock
Cut Tape
1,24 €
0,645 €
0,593 €
0,505 €
0,477 €
Reel
0,454 €
Min.: 1
Mult.: 1
: 2 000
1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms 3 472In Stock
Cut Tape
1,33 €
0,70 €
0,644 €
0,551 €
0,528 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 2 000
1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 15uF 1311 20% ESR=90mOhms 2 337In Stock
Cut Tape
1,58 €
1,07 €
0,851 €
0,725 €
Reel
0,649 €
Min.: 1
Mult.: 1
: 2 000
15 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 30 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms 3 082In Stock
Cut Tape
1,36 €
0,717 €
0,66 €
0,566 €
0,545 €
Reel
0,545 €
Min.: 1
Mult.: 1
: 2 000
2.2 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 11 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 4 913In Stock
Cut Tape
1,49 €
0,998 €
0,794 €
0,733 €
Reel
0,571 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=150mOhms 10 383In Stock
8 000Expected 06/05/2027
Cut Tape
1,07 €
0,546 €
0,50 €
0,423 €
0,399 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 2 000
4.7 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=50mOhms 6 604In Stock
6 000On Order
Cut Tape
1,93 €
1,32 €
1,07 €
0,989 €
0,819 €
Reel
0,769 €
Min.: 1
Mult.: 1
: 3 000
33 uF 16 VDC SMD/SMT 20 % 1411 50 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=90mOhms 2 557In Stock
9 000On Order
Cut Tape
2,19 €
1,51 €
1,23 €
1,14 €
0,955 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 3 000
6.8 uF 35 VDC SMD/SMT 20 % 1411 90 mOhms 23.8 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=30mOhms 4 177In Stock
3 000Expected 29/04/2027
Cut Tape
1,51 €
1,01 €
0,811 €
0,749 €
0,611 €
Reel
0,571 €
Min.: 1
Mult.: 1
: 3 000
150 uF 6.3 VDC SMD/SMT 20 % 1311 30 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
4 360In Stock
Cut Tape
1,17 €
0,599 €
0,549 €
0,464 €
0,439 €
Reel
0,405 €
Min.: 1
Mult.: 1
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=45mOhms AEC-Q200 5 700In Stock
Cut Tape
1,18 €
0,617 €
0,566 €
0,482 €
0,455 €
Reel
0,429 €
Min.: 1
Mult.: 1
: 2 000
150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel