3528 SMD/SMT Tantalum Capacitors - Polymer

Results: 1 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin 1 191In Stock
Cut Tape
1,54 €
0,886 €
0,743 €
0,635 €
0,601 €
Reel
0,574 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 125degreeC 188In Stock
6 000On Order
Cut Tape
1,83 €
1,29 €
1,11 €
0,972 €
Reel
0,764 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 20V 33uF ESR=70mOhms High Volt 2 910In Stock
Cut Tape
1,17 €
0,606 €
0,556 €
0,473 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 2 000
33 uF 20 VDC SMD/SMT 20 % 1411 70 mOhms 1.9 mm - 55 C 3528 B Code T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 90mOhms -55C/+125C 851In Stock
16 000On Order
Cut Tape
1,41 €
0,98 €
0,724 €
0,605 €
Reel
0,52 €
Min.: 1
Mult.: 1
Max.: 16 000
: 2 000
47 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% B Case 3V 2 000In Stock
Cut Tape
4,17 €
3,00 €
2,61 €
2,30 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 2 000
No
100 uF SMD/SMT 20 % 1411 80 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 6 000In Stock
Cut Tape
1,23 €
0,636 €
0,583 €
0,495 €
0,468 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 6 000In Stock
Cut Tape
1,35 €
0,709 €
0,653 €
0,558 €
0,529 €
Reel
0,522 €
Min.: 1
Mult.: 1
: 3 000
47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.61 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 10% ESR=35mOhms 1 724In Stock
Cut Tape
10,00 €
7,53 €
6,67 €
Reel
6,08 €
Min.: 1
Mult.: 1
: 100
No
220 uF 6.3 VDC SMD/SMT 10 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 4 000In Stock
Cut Tape
3,53 €
2,51 €
2,11 €
1,98 €
Reel
1,71 €
Min.: 1
Mult.: 1
: 2 000
150 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 3 945In Stock
Cut Tape
4,49 €
3,25 €
2,76 €
2,61 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 2 000
No
150 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 1 019In Stock
Cut Tape
4,24 €
3,06 €
2,59 €
2,44 €
Reel
2,17 €
Min.: 1
Mult.: 1
: 2 000
No
47 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 95In Stock
4 000Expected 24/06/2027
Cut Tape
1,37 €
0,76 €
0,651 €
0,52 €
0,488 €
Reel
0,455 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 1 371In Stock
2 000Expected 31/12/2026
Cut Tape
1,55 €
0,894 €
0,771 €
0,652 €
0,639 €
Reel
0,639 €
Min.: 1
Mult.: 1
: 2 000
15 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 52.5 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel


KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm Black Res 2 097In Stock
2 000Expected 16/11/2026
Cut Tape
1,51 €
1,01 €
0,826 €
0,75 €
Reel
0,573 €
Min.: 1
Mult.: 1
: 2 000
4.7 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 11.8 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16Volts 47uF 20% 121 0 ESR=200mOhms 226In Stock
80 000On Order
Cut Tape
1,92 €
1,28 €
1,03 €
0,955 €
0,778 €
Reel
0,778 €
Min.: 1
Mult.: 1
: 2 500
47 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm 1 528In Stock
Cut Tape
1,61 €
1,11 €
0,937 €
0,802 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2 000
1 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2 126In Stock
Cut Tape
1,22 €
0,741 €
0,624 €
0,522 €
Reel
0,521 €
Min.: 1
Mult.: 1
: 2 000
10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ES R=150mOhm Black Resi 2 000In Stock
Cut Tape
1,21 €
0,728 €
0,628 €
0,531 €
0,505 €
Reel
0,466 €
Min.: 1
Mult.: 1
: 2 000
10 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm 54In Stock
36 000On Order
Cut Tape
1,52 €
0,851 €
0,727 €
0,618 €
0,586 €
Reel
0,526 €
Min.: 1
Mult.: 1
: 2 000
10 uF 25 VDC SMD/SMT 20 % 1210 90 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi 2 087In Stock
2 000Expected 25/02/2027
Cut Tape
1,29 €
0,76 €
0,662 €
0,564 €
Reel
0,564 €
Min.: 1
Mult.: 1
: 2 000
10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm 299In Stock
8 000Expected 14/06/2027
Cut Tape
1,24 €
0,797 €
0,635 €
0,531 €
0,496 €
Reel
0,47 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 264In Stock
6 000Expected 18/03/2027
Cut Tape
1,45 €
0,779 €
0,69 €
0,587 €
0,462 €
Reel
0,437 €
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 1210 E SR=300mOhm 587In Stock
Cut Tape
1,34 €
0,758 €
0,666 €
0,562 €
0,528 €
Reel
0,498 €
Min.: 1
Mult.: 1
: 2 000
1.5 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 7.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=150mOhm 131In Stock
Cut Tape
1,29 €
0,729 €
0,637 €
0,538 €
0,505 €
Reel
0,482 €
Min.: 1
Mult.: 1
: 2 000
15 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm 287In Stock
44 000On Order
Cut Tape
1,60 €
0,92 €
0,773 €
0,565 €
0,562 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 2 000
150 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel