KEMET 7343 Tantalum Capacitors - Polymer

Results: 3 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms
999In Stock
Cut Tape
4,47 €
3,16 €
2,72 €
2,39 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 500
18 uF 50 VDC SMD/SMT 20 % 2917 35 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2 500In Stock
Cut Tape
2,10 €
1,44 €
1,17 €
1,09 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 1 943In Stock
3 000Expected 10/02/2027
Cut Tape
5,15 €
3,75 €
3,19 €
2,89 €
Reel
2,72 €
Min.: 1
Mult.: 1
: 500
10 uF 75 VDC SMD/SMT 20 % 2917 90 mOhms 75 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=15mOhms
1 687In Stock
Cut Tape
3,06 €
2,16 €
1,79 €
1,67 €
1,49 €
Reel
1,43 €
Min.: 1
Mult.: 1
: 1 000
100 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=60mOhms
1 950In Stock
Cut Tape
2,52 €
1,75 €
1,44 €
1,34 €
1,19 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 1 000
33 uF 16 VDC SMD/SMT 20 % 2917 60 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms
1 772In Stock
Cut Tape
2,15 €
1,48 €
1,20 €
1,13 €
0,98 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 1 000
470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms
686In Stock
Cut Tape
5,43 €
3,98 €
3,41 €
3,23 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 975In Stock
Cut Tape
7,28 €
5,42 €
4,76 €
4,26 €
3,92 €
Reel
3,51 €
Min.: 1
Mult.: 1
: 1 000
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 1 936In Stock
Cut Tape
2,01 €
1,43 €
1,16 €
1,08 €
0,937 €
Reel
0,851 €
Min.: 1
Mult.: 1
: 1 000
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=10mOhms 495In Stock
Cut Tape
6,51 €
4,62 €
4,17 €
3,96 €
Reel
3,60 €
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms
16 986In Stock
Cut Tape
1,81 €
1,23 €
0,998 €
0,92 €
0,86 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 1 000
150 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms
436In Stock
Cut Tape
7,67 €
5,77 €
5,01 €
4,72 €
Reel
4,36 €
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm 442In Stock
Cut Tape
8,18 €
6,10 €
5,38 €
4,82 €
Reel
4,03 €
Min.: 1
Mult.: 1
: 500
680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms
3 357In Stock
Cut Tape
1,42 €
0,752 €
0,693 €
0,594 €
Reel
0,563 €
Min.: 1
Mult.: 1
: 1 000
150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 2 755In Stock
Cut Tape
2,80 €
1,96 €
1,63 €
1,51 €
1,34 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 1 000
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms
1 565In Stock
2 000Expected 08/04/2027
Cut Tape
6,39 €
4,74 €
4,09 €
3,88 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 500
15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1 865In Stock
Cut Tape
2,79 €
1,94 €
1,61 €
1,51 €
1,33 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1 000
220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 3 476In Stock
Cut Tape
2,40 €
1,69 €
1,52 €
1,39 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 2 000In Stock
Cut Tape
1,96 €
1,34 €
1,09 €
1,01 €
Reel
0,87 €
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 2 417In Stock
Cut Tape
1,90 €
1,34 €
1,15 €
1,01 €
Reel
0,795 €
Min.: 1
Mult.: 1
: 2 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms
1 892In Stock
Cut Tape
2,12 €
1,45 €
1,19 €
1,11 €
0,972 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 1 000
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
1 314In Stock
Cut Tape
8,13 €
6,06 €
5,36 €
4,79 €
Reel
4,44 €
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms
1 000In Stock
Cut Tape
6,11 €
4,51 €
3,96 €
3,52 €
Reel
3,38 €
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=6mOhms 313In Stock
Cut Tape
7,45 €
5,58 €
4,84 €
4,61 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 2 520In Stock
Cut Tape
2,80 €
1,95 €
1,62 €
1,51 €
1,34 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 1 000
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel