KEMET 7343 Tantalum Capacitors - Polymer

Results: 3 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm
742In Stock
Cut Tape
19,70 €
15,76 €
14,18 €
Reel
14,09 €
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917
1 142In Stock
Cut Tape
13,99 €
10,77 €
9,57 €
Reel
8,98 €
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 1 826In Stock
Cut Tape
11,45 €
8,85 €
7,81 €
Reel
7,47 €
Min.: 1
Mult.: 1
: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms 687In Stock
Cut Tape
3,14 €
2,30 €
2,05 €
1,75 €
1,60 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1 000
68 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 170 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms
500In Stock
500Expected 28/01/2027
Cut Tape
7,05 €
5,25 €
4,52 €
4,22 €
Reel
3,91 €
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms
500In Stock
Cut Tape
7,42 €
5,51 €
4,86 €
4,33 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Cut Tape
14,10 €
10,70 €
9,52 €
Reel
8,57 €
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 10 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms 340In Stock
Cut Tape
7,28 €
5,46 €
4,73 €
4,50 €
Reel
4,11 €
Min.: 1
Mult.: 1
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 1 500In Stock
Cut Tape
7,36 €
5,52 €
4,78 €
4,55 €
Reel
4,15 €
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 957In Stock
Cut Tape
2,84 €
2,11 €
1,82 €
1,61 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 500
470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms
5In Stock
Cut Tape
2,25 €
1,60 €
1,38 €
1,21 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 125In Stock
Cut Tape
3,12 €
2,25 €
1,95 €
1,72 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=8mOhms
160In Stock
Cut Tape
4,45 €
3,21 €
2,72 €
2,56 €
2,10 €
Reel
2,03 €
Min.: 1
Mult.: 1
: 1 000
470 uF 2.5 VDC SMD/SMT 20 % 2917 8 mOhms 117.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms
734In Stock
2 000On Order
Cut Tape
2,77 €
2,01 €
1,74 €
1,53 €
1,35 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 1 000
33 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 64In Stock
Cut Tape
2,43 €
1,74 €
1,50 €
1,24 €
1,08 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1 000
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 178In Stock
Cut Tape
1,67 €
1,15 €
0,989 €
0,857 €
Reel
0,609 €
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 5In Stock
Cut Tape
6,48 €
3,64 €
3,09 €
2,67 €
Reel
1,80 €
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 1 000In Stock
Cut Tape
3,43 €
2,43 €
2,04 €
1,92 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 72In Stock
6 000Expected 24/12/2026
Cut Tape
4,20 €
3,03 €
2,62 €
2,31 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 2 000
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms
430In Stock
Cut Tape
2,43 €
1,74 €
1,50 €
1,32 €
1,08 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1 000
15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10.0UF 63.0V 109In Stock
Cut Tape
12,99 €
9,86 €
9,59 €
Reel
8,14 €
Min.: 1
Mult.: 1
: 100
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms
5In Stock
500Expected 04/03/2027
Cut Tape
2,00 €
1,40 €
1,20 €
1,05 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 500
150 uF 8 VDC SMD/SMT 20 % 2917 40 mOhms 120 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms
2In Stock
600Expected 23/02/2027
Cut Tape
6,69 €
4,98 €
4,30 €
4,09 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=50mOhms 79In Stock
5 000On Order
Cut Tape
2,74 €
1,99 €
1,72 €
1,51 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 500
150 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 375 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=70mOhms
2 500On Order
Cut Tape
2,30 €
1,64 €
1,42 €
1,25 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 500
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel