KEMET 7343 Tantalum Capacitors - Polymer

Results: 3 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 106
Mult.: 106
: 106

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 96
Mult.: 96
: 96

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 300
Mult.: 300
: 100

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 W Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 94
Mult.: 94
: 94

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 86
Mult.: 86
: 86

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 94
Mult.: 94
: 94

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 86
Mult.: 86
: 86

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 1
Mult.: 1
: 79

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 98
Mult.: 98
: 98

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 90
Mult.: 90
: 90

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 82
Mult.: 82
: 82

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel