KEMET 7343 Tantalum Capacitors - Polymer

Results: 3 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2V 470uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
470 uF 2 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=60mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000
No
68 uF 10 VDC SMD/SMT 20 % 2917 60 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
1 mF 3 VDC SMD/SMT 20 % 2917 15 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 20% ESR=30mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
1 mF 3 VDC SMD/SMT 20 % 2917 30 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
1 mF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel