KEMET 7343 Tantalum Capacitors - Polymer

Results: 3 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 35 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
1 mF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
1 mF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
1 mF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 150 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=65mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
150 uF 20 VDC SMD/SMT 20 % 2917 65 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
No
150 uF 20 VDC SMD/SMT 20 % 2917 280 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
No
150 uF 20 VDC SMD/SMT 20 % 2917 280 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel